
This 6-position right angle FFC/FPC female connector is designed for surface mount applications. It features a contact material of bronze with a tin plating and can operate within a temperature range of -20°C to 85°C. The connector has a current rating of 1A and a voltage rating of 125V. It is packaged in a tray with 1400 units per package and is compliant with Reach SVHC regulations.
Molex 521030619 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 1400 |
| Packaging | Tray |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| Series | 52103 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 521030619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.