
This 10-position FFC/FPC female connector features a contact material of bronze with a tin plating, and is rated for 1A of current and 125V of voltage. It has a right-angle orientation and a pitch of 1mm, and is packaged in a tray with 1400 units. The connector is designed for surface mount applications and is compliant with Reach SVHC regulations.
Molex 521031019 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1400 |
| Packaging | Tray |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| Series | 52103 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 521031019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.