Molex 52116-0242 technical specifications.
| Contact Gender | Male |
| Current Rating | 3A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 52116 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 52116-0242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.