Molex 52116-0243 technical specifications.
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1800 |
| Packaging | Tray |
| Pitch | 5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52116 |
| RoHS | Compliant |
Download the complete datasheet for Molex 52116-0243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.