2-position, 1-row female receptacle connector with a 5mm pitch. Features a straight orientation, crimp termination, and a locking mechanism. Rated for 3A current and 250V AC/DC, with a maximum operating temperature of 105°C and a minimum of -40°C. Constructed with a white polyester body, this waterproof connector is IP67 rated and RoHS compliant. Designed for free-hanging, cable mounting, supporting wire gauges from 20 to 22 AWG.
Molex 52117-0240 technical specifications.
| Body Material | Polyester |
| Color | White |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.7mm |
| Features | WATERPROOF |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 5mm |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mizu-P-25™ Waterproof, Splash Proof 52117 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Weight | 0.029097oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 52117-0240 to view detailed technical specifications.
No datasheet is available for this part.