Female receptacle connector featuring 2 contacts in a single row with a 5mm pitch. This straight-oriented, cable-mount component offers a 3A current rating and operates within a temperature range of -40°C to 105°C. The black insulator housing is lead-free and RoHS compliant, utilizing crimp termination.
Molex 52117-0241 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Current Rating | 3A |
| Depth | 15.7mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tray |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mizu-P25 |
| Termination | Crimp |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 52117-0241 to view detailed technical specifications.
No datasheet is available for this part.