Molex 52117-0242 technical specifications.
| Contact Gender | Female |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 52117 |
| Termination | Crimp |
| Weight | 0.029097oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 52117-0242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.