Molex 52147-1710 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 16 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Package Quantity | 800 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 52147 |
| Termination | Through Hole |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 52147-1710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.