Molex 52204-1690 technical specifications.
| Terminal Pitch (mm) | 0.625 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Height (mm) | 3 |
| Product Weight (g) | 0.441 |
| Type | FPC Connector |
| Contact Gender | RCP |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.2/ContactA |
| Max Voltage Rating | 50V |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 52204-1690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.