
This 3-position surface mount header features a current rating of 1A and a voltage rating of 125V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The header is made of polyphenylene and has a bronze contact material with a tin and silver plating. It is RoHS compliant and available in a tape and reel packaging with 1000 pieces per package.
Molex 52207-0333 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | 52207 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52207-0333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.