
This receptacle features a contact material of bronze with gold plating, and is rated for 125V and 1A. It is designed for use in applications with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The receptacle is compliant with UL94 V-0 flammability rating and is packaged on a tape and reel. It is a right angle receptacle with a 1mm pitch and is not stackable.
Molex 52207-0360 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FFC/FPC SMT |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52207-0360 to view detailed technical specifications.
No datasheet is available for this part.