
3-circuit, 1-row female right-angle card edge connector with a 1mm pitch. Features surface mount termination, tin-plated bronze contacts, and a locking mechanism. Rated for 125V DC and 1A, operating between -20°C and 85°C. Supplied on tape and reel for efficient assembly.
Molex 52207-0385 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52207 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 52207-0385 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.