
FFC/FPC board connector, ZIF, surface mount receptacle with 4 contacts and a 1mm pitch. Features bronze contacts with gold plating, rated for 1A and 125V. Operates within a temperature range of -20°C to 85°C, with a UL94 V-0 flammability rating. This RoHS compliant component is supplied in tape and reel packaging.
Molex 52207-0460 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52207 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52207-0460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
