Molex 52207-0551 technical specifications.
| Current Rating | 1A |
| Number of Circuits | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Pitch | 1mm |
| Series | 52207 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52207-0551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.