
This 5-position right angle receptacle is designed for board-to-board connections. It features a bronze contact material with a gold plating and is rated for 1A of current. The component is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 V-0. Operating temperatures range from -30°C to 85°C.
Molex 52207-0560 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FFC/FPC SMT |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52207-0560 to view detailed technical specifications.
No datasheet is available for this part.