Molex 52207-0585-P technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| Pitch | 1mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52207-0585-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.