
This 6-position right angle header features a current rating of 1A and a voltage rating of 125V. It is designed to operate within a temperature range of -40°C to 85°C. The header is made of silver-plated contacts and has a natural housing color. It is compliant with RoHS regulations and is available in a tape and reel packaging format with 1000 pieces per package.
Molex 52207-0633 technical specifications.
| Contact Location | Top |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52207 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Weight | 0.010935oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 52207-0633 to view detailed technical specifications.
No datasheet is available for this part.