
FFC/FPC board connector, surface mount receptacle with 7 contacts and a 1mm pitch. Features gold-plated bronze contacts, a 1A current rating, and a 125V voltage rating. Operates within a temperature range of -20°C to 85°C and is UL94 V-0 flammability rated. Supplied in tape and reel packaging.
Molex 52207-0760 technical specifications.
| Package/Case | 0760 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 14.5mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52207 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52207-0760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
