8-circuit, 1-row, right-angle card edge receptacle with a 1mm pitch. Features surface mount termination, tin/silver plated bronze contacts, and a locking mechanism. Rated for 1A current and 125V, with a temperature range of -30°C to 85°C. Constructed from UL94 V-0 rated nylon/polyamide, this RoHS compliant component offers 30 mating cycles.
Molex 52207-0833 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 1A |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Length | 14.3mm |
| Material | Nylon, Polyamide |
| Mating Cycles | 30 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52207 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52207-0833 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.