8-circuit, 1-row, female receptacle with 1mm pitch, designed for surface mount termination. This right-angle connector features gold-plated bronze contacts, a 1A current rating, and a 125V voltage rating. Operating within a -20°C to 85°C temperature range, it is UL94 V-0 flammability rated and compliant with ROHS and REACH standards.
Molex 52207-0860 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 15.5mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52207 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52207-0860 to view detailed technical specifications.
No datasheet is available for this part.
