
Right angle, surface mount female receptacle with 8 contacts in a single row, featuring a 1mm pitch. This connector offers a 1A current rating and 125V voltage rating, constructed with tin-plated bronze contacts and a natural nylon/polyamide insulator. Designed for 30 mating cycles, it operates within a temperature range of -30°C to 85°C and boasts a UL94 V-0 flammability rating. Lead-free and RoHS compliant, it is supplied on tape and reel.
Molex 52207-0885 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 7.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 14.3mm |
| Material | Nylon, Polyamide |
| Mating Cycles | 30 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52207 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 52207-0885 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
