This 9-position right angle female header features a current rating of 1A and a voltage rating of 125V. It is manufactured by Molex and is available in a package quantity of 1000 per reel. The header has a contact material of bronze with a tin and silver plating and is designed for use in temperatures ranging from -30°C to 85°C. It is compliant with RoHS regulations but does not meet the requirements for Reach SVHC compliance.
Molex 52207-0933 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 52207 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52207-0933 to view detailed technical specifications.
No datasheet is available for this part.