
9-way, 1mm pitch SMT FPC ZIF socket receptacle with top contact location. Features bronze contacts with tin plating, rated for 1A and 125V DC. Operates across a -30°C to 85°C temperature range, with a right-angle orientation and solder termination. Supplied in tape and reel packaging.
Molex 52207-0985 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 7.6mm |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52207 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 52207-0985 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.