Right angle, 12-position, 1-row female receptacle with a 1mm pitch. Features surface mount termination, tin/silver plated bronze contacts, and a 1A current rating. Constructed from Nylon/Polyamide with a UL94 V-0 flammability rating, this RoHS compliant component operates between -30°C and 85°C. Designed for 30 mating cycles and a 125V voltage rating.
Molex 52207-1233 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Nylon, Polyamide |
| Mating Cycles | 30 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52207 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52207-1233 to view detailed technical specifications.
No datasheet is available for this part.