
1mm pitch, right-angle, surface mount female receptacle card edge connector featuring 16 contacts in a single row. Constructed with a natural nylon/polyamide insulator, it offers a 1A current rating and 125V voltage rating. Contacts are made of bronze with tin/silver plating, designed for 30 mating cycles. Operating temperature range is -30°C to 85°C, with a UL94 V-0 flammability rating. Packaged on tape and reel, this RoHS compliant component is suitable for board-to-board applications.
Molex 52207-1633 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Nylon, Polyamide |
| Mating Cycles | 30 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52207 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52207-1633 to view detailed technical specifications.
No datasheet is available for this part.