1mm pitch, 16-position, right-angle SMT FFC/FPC socket receptacle. Features bronze contacts with tin plating, rated for 1A current and 125V AC/DC. Constructed from Nylon/Polyamide with a UL94 V-0 flammability rating, operating between -30°C and 85°C. Designed for surface mount termination with a 30 mating cycle durability. Packaged in tape and reel for efficient assembly.
Molex 52207-1685 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 22.3mm |
| Material | Nylon, Polyamide |
| Mating Cycles | 30 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52207 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52207-1685 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.