1.0mm pitch right-angle FFC/FPC receptacle with 18 circuits and 18 contacts. Features tin/silver plated bronze contacts, a polyphenylene actuator, and a nylon/polyamide housing. Rated for 1A current and 125V voltage, with a temperature range of -30°C to 85°C. This lead-free, RoHS-compliant component offers 30 mating cycles and is supplied on tape and reel for SMD/SMT termination.
Molex 52207-1833 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 1A |
| Depth | 7.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 24.3mm |
| Material | Nylon, Polyamide |
| Mating Cycles | 30 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52207 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52207-1833 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.