Molex 52207-2083 technical specifications.
| Package/Case | SMD/SMT |
| Package Quantity | 2000 |
| Pitch | 1mm |
| RoHS Compliant | No |
| Series | 52207 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52207-2083 to view detailed technical specifications.
No datasheet is available for this part.