This 21-contact right angle surface mount connector features a terminal pitch of 1mm and a product height of 2.7mm. It is designed for surface mount applications and has a maximum operating temperature range of -30 to 85°C. The connector has a maximum voltage rating of 125V and a maximum current rating of 1A per contact.
Molex 52207-2151 technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Height (mm) | 2.7 |
| Product Weight (g) | 0.752 |
| Number of Contacts | 21 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 52207-2151 to view detailed technical specifications.
No datasheet is available for this part.