
Right angle, surface mount receptacle with 26 contacts in a single row, featuring a 1mm pitch. This female connector utilizes bronze contacts with gold plating for reliable connectivity, rated for 1A and 125V. Constructed with a natural, UL94 V-0 rated insulator, it operates within a temperature range of -30°C to 85°C. Designed for board-to-board applications, it offers a depth of 7.6mm and length of 32.3mm, with solder termination. This component is ROHS and REACH compliant.
Molex 52207-2660 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Length | 32.3mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52207 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52207-2660 to view detailed technical specifications.
No datasheet is available for this part.