
3-position, 1-row, straight female connector housing with a 2.5mm pitch. This mini-type, IP67 rated circular connector features a polyester body and supports crimp termination for female socket terminals. Operating temperature range is -40°C to 105°C with a 125V voltage rating.
Molex 52213-0311 technical specifications.
| Body Material | Polyester |
| Contact Gender | Female |
| Depth | 16mm |
| Gender | Female |
| Length | 12.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52213 |
| Termination | Crimp |
| Voltage Rating | 125V |
| Weight | 0.0269oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 52213-0311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
