4-circuit, 2.5mm pitch female receptacle housing for cable mounting. Features a straight, single-row orientation with a polyester body material. Rated IP67 for water and dust resistance, operating between -40°C and 105°C, with a 125V voltage rating. Termination type is crimp.
Molex 52213-0417 technical specifications.
| Body Material | Polyester |
| Contact Gender | Female |
| Depth | 16mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Length | 12.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1350 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52213 |
| Termination | Crimp |
| Voltage Rating | 125V |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 52213-0417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.