
2-position, 1-row rectangular connector with a 2.5mm pitch. Features male contacts and a straight, cable mount orientation. Constructed with a black polyester body, this connector offers a voltage rating of 125V and a current rating suitable for its 2 contacts. Operating temperature range is -40°C to 105°C, with IP67 ratings for environmental protection. Termination is via solder.
Molex 52266-0211 technical specifications.
| Body Material | Polyester |
| Color | Black |
| Contact Gender | Male |
| Depth | 25.2mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Length | 8.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52266 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 7.25mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 52266-0211 to view detailed technical specifications.
No datasheet is available for this part.
