Molex 52266-0213 technical specifications.
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 990 |
| Pitch | 2.5mm |
| Series | 52266 |
| RoHS | Compliant |
Download the complete datasheet for Molex 52266-0213 to view detailed technical specifications.
No datasheet is available for this part.