Molex 52271-0490 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON46 |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Molex 52271-0490 to view detailed technical specifications.
No datasheet is available for this part.