Molex 52271-0670 technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Terminal Pitch | 1mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 52271-0670 to view detailed technical specifications.
No datasheet is available for this part.