
Right-angle FFC/FPC receptacle connector with 7 positions and a 1mm pitch. Features bronze contacts with tin and gold plating, rated for 50V DC and 500mA current. Constructed from bronze, it operates between -20°C and 85°C and is UL94 V-0 flammability rated. This RoHS compliant component utilizes SMD/SMT termination and is supplied on tape and reel.
Molex 52271-0769 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52271 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 52271-0769 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.