
Right angle female header with 9 contacts in a single row, featuring a 1mm pitch and surface mount termination. This connector offers a 50V AC/DC voltage rating and a 500mA current rating, constructed with bronze contacts and tin plating. Designed for lead-free applications, it operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. The natural colored housing is suitable for tape and reel packaging.
Molex 52271-0979 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 6.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Bronze |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52271 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 52271-0979 to view detailed technical specifications.
No datasheet is available for this part.