This 10-position female SMD/SMT connector features a current rating of 500mA and a voltage rating of 50V AC and 50V DC. It has a contact material of bronze with a tin plating and a contact location at the bottom. The connector is packaged in a tape and reel format with 1000 pieces per package. It is not RoHS compliant. The connector has a pitch of 1mm and is designed for use with flat flex wire or cable.
Molex 52271-1090 technical specifications.
| Package/Case | SMD/SMT |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Female |
| Number of Positions | 10 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | No |
| Series | 52271 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52271-1090 to view detailed technical specifications.
No datasheet is available for this part.