Molex 52271-1169 technical specifications.
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | Bronze |
| Number of Circuits | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Stackable | No |
| RoHS | Compliant |
Download the complete datasheet for Molex 52271-1169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.