
1mm pitch, right-angle, surface mount card edge connector featuring 12 contacts in a single row. This female receptacle offers a 50V AC/DC voltage rating and a 500mA current rating. Constructed with bronze contacts plated in tin and gold, it operates within a -40°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. Designed for flat flex wire/cable types, it is RoHS compliant and supplied in tape and reel packaging.
Molex 52271-1269 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 500mA |
| Depth | 6.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 19mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52271 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 52271-1269 to view detailed technical specifications.
No datasheet is available for this part.
