Molex 52271-1390 technical specifications.
| Height | 3mm |
| Number of Circuits | 13 |
| Number of Poles | 13 |
| Orientation | Right Angle |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 52271-1390 to view detailed technical specifications.
No datasheet is available for this part.