
Right angle female card edge connector featuring 15 contacts in a single row with a 1mm pitch. This surface mount terminal utilizes bronze contacts with tin plating, rated for 50V and 500mA. Designed for flat flex wire/cable types, it operates within a temperature range of -40°C to 85°C and boasts UL94 V-0 flammability. The connector is LEAD FREE, RoHS, ELV, and Reach SVHC compliant.
Molex 52271-1579 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52271 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 52271-1579 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
