Molex 52271-2669 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 26 |
| Number of Positions | 26 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | 52271 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52271-2669 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.