Molex 52271-2690 technical specifications.
| Height | 3mm |
| Number of Poles | 26 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 52271-2690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.