Molex 52271-2690BULK technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Number of Positions | 40 |
| Pitch | 2.5mm |
| Series | FFC-FPC (SMT) |
| Termination | Through Hole |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52271-2690BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.