
Right angle, 1-row, 28-position female receptacle with a 1mm pitch. Features surface mount termination and a locking mechanism for secure connections. Constructed with a natural Nylon/Polyamide insulator and bronze contacts with tin plating. Rated for 500mA current, 50V DC voltage, and 30 mating cycles, operating between -40°C and 85°C. Compliant with RoHS and ELV standards, with a UL94 V-0 flammability rating.
Molex 52271-2879 technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Nylon, Polyamide |
| Mating Cycles | 30 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5.05kV |
| Number of Circuits | 28 |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52271 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 52271-2879 to view detailed technical specifications.
No datasheet is available for this part.
