Molex 52288-0611 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Mount | Through Hole |
| Number of Circuits | 6 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 52288-0611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.