Molex 52299-0506 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 77.02 |
| Product Depth (mm) | 8 |
| Product Height (mm) | 11.5 |
| Type | DIN 41612 |
| Gender | RCP |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 52299-0506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.