Molex 52316-5019 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Molex 52316-5019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.